+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0107BA 00AM

Triac; 200V; 1A; TO92; Igt: 5/7mA; Ifsm: 8A; logic level

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0107BA 00AM
TME Symbol:
FT0107BA00AM

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
1A
Case
TO92
Gate current
5/7mA
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0107BA 00AM
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.