+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0405DW 00TU

Triac; 400V; 4A; Igt: 5mA; TO220F; tube; Ifsm: 30A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0405DW 00TU
TME Symbol:
FT0405DW00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
4A
Gate current
5mA
Case
TO220F
Mounting
THT
Kind of package
tube
Max. forward impulse current
30A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0405DW 00TU
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.