+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0407ND 00TR

Triac; 800V; 4A; Igt: 5/7mA; DPAK; reel,tape; Ifsm: 30A


Manufacturer: FAGOR

Manufacturer part number:
FT0407ND 00TR
TME Symbol:
FT0407ND00TR

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
4A
Gate current
5/7mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
30A
Features of semiconductor devices
logic level
Gross weight0.378 g
Certificates

WATCH VIDEO

See other products in this category: Triacs FAGOR,
*
FT0407ND 00TR
4890 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs