+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0411MD 00TR

Triac; 600V; 4A; DPAK; Igt: 25mA; Ifsm: 30A; high commutation

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0411MD 00TR
TME Symbol:
FT0411MD00TR

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
DPAK
Gate current
25mA
Max. forward impulse current
30A
Features of semiconductor devices
high commutation
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0411MD 00TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.