+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of thyristor | triac | |
Max. off-state voltage | 0.4kV | |
Max. load current | 4A | |
Case | DPAK | |
Gate current | 35mA | |
Max. forward impulse current | 30A | |
Features of semiconductor devices | high commutation | |
Mounting | SMD | |
Kind of package | reel, tape |