+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0803BW 00TU

Triac; 200V; 8A; TO220F; Igt: 3/5mA; Ifsm: 80A; logic level

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0803BW 00TU
TME Symbol:
FT0803BW00TU

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
8A
Case
TO220F
Gate current
3/5mA
Max. forward impulse current
80A
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0803BW 00TU
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 000)