+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0804BG 00TR

Triac; 200V; 8A; D2PAK; Igt: 5mA; Ifsm: 80A; logic level

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0804BG 00TR
TME Symbol:
FT0804BG00TR

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
8A
Case
D2PAK
Gate current
5mA
Max. forward impulse current
80A
Features of semiconductor devices
logic level
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0804BG 00TR
0 in TME stock
Net price for quantities from 800 pcs - 0.41 USDGross price for quantities from 800 pcs - 0.41 USD
No. of pieces (Multiplicity: 800)