+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0804NJ 00TU

Triac; 800V; 8A; TO220ABIns; Igt: 5mA; Ifsm: 80A; logic level


Manufacturer: FAGOR

Manufacturer part number:
FT0804NJ 00TU
TME Symbol:
FT0804NJ00TU

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
8A
Case
TO220ABIns
Gate current
5mA
Max. forward impulse current
80A
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0804NJ 00TU
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.