+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of thyristor | triac | |
Max. off-state voltage | 200V | |
Max. load current | 8A | |
Case | TO220F | |
Gate current | 5/7mA | |
Max. forward impulse current | 80A | |
Features of semiconductor devices | logic level | |
Mounting | THT | |
Kind of package | tube |