+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Typ of triac | standard | |
Max. off-state voltage | 0.8kV | |
Max. load current | 8A | |
Gate current | 10mA | |
Case | TO220ABIns | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 80A | |
Features of semiconductor devices | logic level |