+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0810MD 00TR

Triac; 600V; 8A; DPAK; Igt: 25mA; Ifsm: 80A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0810MD 00TR
TME Symbol:
FT0810MD00TR

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
DPAK
Gate current
25mA
Max. forward impulse current
80A
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0810MD 00TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.