+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0813DG 00TR

Triac; 400V; 8A; D2PAK; reel,tape; Ifsm: 80A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0813DG 00TR
TME Symbol:
FT0813DG00TR

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
8A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
80A
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0813DG 00TR
0 in TME stock
Net price for quantities from 800 pcs - 0.41 USDGross price for quantities from 800 pcs - 0.41 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.