+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0H105ZF

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø21.5x13mm; Pitch: 7.62mm

Manufacturer: KEMET

Manufacturer part number:
FT0H105ZF
TME Symbol:
FT0H105ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x13mm
Terminal pitch
7.62mm
ESR value
3.5Ω
Spatial orientation
horizontal
Operating temperature
-40...85°C
Height
13mm
Diameter
21.5mm
Trade name
EDLC
Gross weight8.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FT0H105ZF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.82 USDGross price for quantities from 5 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.37 USDGross price for quantities from 25 pcs - 4.37 USD
Net price for quantities from 30 pcs - 4.15 USDGross price for quantities from 30 pcs - 4.15 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 90 pcs - 3.71 USDGross price for quantities from 90 pcs - 3.71 USD
Net price for quantities from 540 pcs - 3.39 USDGross price for quantities from 540 pcs - 3.39 USD
Packaging method by the manufacturer:Cardboard = 90 pcs