+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0H474ZF

Supercapacitor; THT; 0.47F; 5.5VDC; -20÷80%; Ø16.5x13mm; 6.5Ω; EDLC


Manufacturer: KEMET

Manufacturer part number:
FT0H474ZF
TME Symbol:
FT0H474ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø16.5x13mm
Terminal pitch
5.08mm
ESR value
6.5Ω
Spatial orientation
horizontal
Operating temperature
-40...85°C
Height
13mm
Diameter
16.5mm
Trade name
EDLC
Gross weight4.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FT0H474ZF
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 21 pcs - 3.78 USDGross price for quantities from 21 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
Net price for quantities from 100 pcs - 3.53 USDGross price for quantities from 100 pcs - 3.53 USD
Net price for quantities from 250 pcs - 3.40 USDGross price for quantities from 250 pcs - 3.40 USD
Net price for quantities from 400 pcs - 3.06 USDGross price for quantities from 400 pcs - 3.06 USD
Net price for quantities from 800 pcs - 2.75 USDGross price for quantities from 800 pcs - 2.75 USD