+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT1609MG 00TR

Triac; 600V; 16A; Igt: 10mA; D2PAK; reel,tape; Ifsm: 160A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT1609MG 00TR
TME Symbol:
FT1609MG00TR

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
160A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT1609MG 00TR
0 in TME stock
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.