+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT1613DG 00TR

Triac; 400V; 16A; D2PAK; reel,tape; Ifsm: 160A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT1613DG 00TR
TME Symbol:
FT1613DG00TR

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
16A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
160A
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT1613DG 00TR
0 in TME stock
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.