+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT1616MH

Triac; 600V; 16A; TO220AB; Igt: 50mA; Ifsm: 160A; high commutation

Manufacturer: FAGOR

Manufacturer part number:
FT1616MH
TME Symbol:
FT1616MH

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
16A
Case
TO220AB
Gate current
50mA
Max. forward impulse current
160A
Features of semiconductor devices
high commutation
Mounting
THT
Kind of package
tube
Gross weight1.877 g
Certificates
See other products in this category: Triacs FAGOR
*
FT1616MH
Product withdrawn from the offer
Use the specification table below to search for similar products