+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT2016DJ 00TU

Triac; 400V; 20A; TO220ABIns; Igt: 50mA; Ifsm: 200A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT2016DJ 00TU
TME Symbol:
FT2016DJ00TU

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
20A
Case
TO220ABIns
Gate current
50mA
Max. forward impulse current
200A
Features of semiconductor devices
high commutation
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT2016DJ 00TU
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.