+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT2233HPQ-REEL

IC: USB interface; USB-I2C,USB-UART,USB C; Hi-Speed; 3÷3.6VDC


Manufacturer: FTDI

Manufacturer part number:
FT2233HPQ-REEL
TME Symbol:
FT2233HPQ-REEL

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN76
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Interface
  • USB C
  • USB - I2C
  • USB - UART
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT2233HPQ-REEL
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.