+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT232RNL-REEL

IC: USB interface; USB-UART; Full Speed; 3.3÷5.25VDC; SSOP28; reel


Manufacturer: FTDI

Manufacturer part number:
FT232RNL-REEL
TME Symbol:
FT232RNL

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART
USB speed
Full Speed
Case
SSOP28
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Supply voltage
  • 3.3...5.25V DC
Gross weight0.439 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT232RNL-REEL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 2 000 pcs