+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT250-36

Fuse: PTC polymer; 2.5A; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
FT250-36
TME Symbol:
FT250-36

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
2.5A
Switched current
4A
Max. voltage
36V DC
Power
990mW
Min. resistance
20mΩ
Max resistance
64mΩ
A dimension
10mm
B dimension
19.5mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.1mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.391 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FT250-36
960 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.37 USD
Net price for quantities from 20 pcs - 0.33 USDGross price for quantities from 20 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:
Bag = 500 pcs