+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT311D-32L1C-R

IC: USB controller; GPIO,I2C,PWM,SPI,UART,USB; Full Speed


Manufacturer: FTDI

Manufacturer part number:
FT311D-32L1C-R
TME Symbol:
FT311D-32L1C-R

Specification

Manufacturer
FTDI
Type of integrated circuit
USB controller
USB speed
Full Speed
Case
LQFP32
Mounting
SMD
Operating temperature
-40...85°C
Application
for devices with Android system
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Supply voltage
  • 3.3V DC
Gross weight0.264 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT311D-32L1C-R
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
This product is not available for sale in your country.