+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT312D-32Q1C-T

IC: USB interface; USB-basic UART; Full Speed; 3.3VDC; LQFP32


Manufacturer: FTDI

Manufacturer part number:
FT312D-32Q1C-T
TME Symbol:
FT312D-32Q1C-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - basic UART
USB speed
Full Speed
Data transfer rate
12Mbps
Case
LQFP32
Mounting
SMD
Operating temperature
-40...85°C
Application
for devices with Android system
Supply voltage
  • 3.3V DC
Gross weight0.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT312D-32Q1C-T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.