+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT4014MP 00TU

Triac; 600V; 40A; Igt: 35mA; ITO3P; tube; Ifsm: 400A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT4014MP 00TU
TME Symbol:
FT4014MP00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
35mA
Case
ITO3P
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Features of semiconductor devices
high commutation
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT4014MP 00TU
0 in TME stock
Net price for quantities from 450 pcs - 2.20 USDGross price for quantities from 450 pcs - 2.20 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.