+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT4017MP 00TU

Triac; 600V; 40A; Igt: 50/100mA; ITO3P; tube; Ifsm: 400A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT4017MP 00TU
TME Symbol:
FT4017MP00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
50/100mA
Case
ITO3P
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Gross weight3 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT4017MP 00TU
0 in TME stock
Net price for quantities from 450 pcs - 2.21 USDGross price for quantities from 450 pcs - 2.21 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.