+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT4222HQ-D-T

IC: USB interface; USB-I2C/SPI x4; Hi-Speed; 3.3÷5VDC; QFN32


Manufacturer: FTDI

Manufacturer part number:
FT4222HQ-D-T
TME Symbol:
FT4222HQ-D-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - I2C/SPI x4
USB speed
Hi-Speed
Case
QFN32
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3.3...5V DC
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT4222HQ-D-T
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 490 pcs