+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT4232HQ-TRAY

IC: USB interface; USB-UART x4, MPSSE x2; Hi-Speed; 3.3÷5VDC


Manufacturer: FTDI

Manufacturer part number:
FT4232HQ-TRAY
TME Symbol:
FT4232HQ

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART x4, MPSSE x2
USB speed
Hi-Speed
Case
QFN64
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3.3...5V DC
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT4232HQ-TRAY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
This product is not available for sale in your country.