+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT813Q-R

IC: multimedia controller; 3.3VDC; SMD; VQFN56; EVE2


Manufacturer: BRIDGETEK

Manufacturer part number:
FT813Q-R
TME Symbol:
FT813Q-R

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
multimedia controller
Mounting
SMD
Case
VQFN56
Operating temperature
-40...85°C
Application
for LCD displays with capacitive touch panel
Clock frequency
60MHz
Manufacturer series
EVE2
Supply voltage
  • 3.3V DC
Interface
  • A/D
  • I2C
  • parallel 24bit RGB
  • PWM
  • SPI
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits BRIDGETEK
*
FT813Q-R
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.