+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTAB 2003 6440

Transport wheel; Ø: 200mm; W: 50mm; H: 238mm; rigid; 450kg


Manufacturer: COLSON

Manufacturer part number:
FTAB 2003 6440
TME Symbol:
FTAB-2003-6440

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
200mm
Wheel width
50mm
Height
238mm
Version
rigid, with mounting plate
Force
450kg
Kind of Bearing
ball
Base dimensions
135x110mm
Gross weight2.8318 kg
Certificates
See other products in this category: Wheels COLSON,
*
FTAB 2003 6440
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.43 USDGross price for quantities from 1 pcs - 32.43 USD
Net price for quantities from 4 pcs - 30.80 USDGross price for quantities from 4 pcs - 30.80 USD
Net price for quantities from 10 pcs - 27.54 USDGross price for quantities from 10 pcs - 27.54 USD