+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTAU 2003 6440 SOFT

Transport wheel; Ø: 200mm; W: 50mm; H: 238mm; rigid; 500kg; AU SOFT

Manufacturer: COLSON

Manufacturer part number:
FTAU 2003 6440 SOFT
TME Symbol:
FTAU-2003-6440SOFT

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
200mm
Wheel width
50mm
Height
238mm
Version
rigid, with mounting plate
Force
500kg
Material
polyurethane
Shore hardness
78
Manufacturer series
AU SOFT
Kind of Bearing
ball
Operating temperature
-20...80°C
Base dimensions
135x110mm
Gross weight2.7829 kg
Certificates
See other products in this category: Wheels COLSON,
See other products from this series.:
*
FTAU 2003 6440 SOFT
2 in TME stock
Net price for quantities from 1 pcs - 46.61 USDGross price for quantities from 1 pcs - 46.61 USD
Net price for quantities from 4 pcs - 41.43 USDGross price for quantities from 4 pcs - 41.43 USD
Net price for quantities from 12 pcs - 36.25 USDGross price for quantities from 12 pcs - 36.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts