+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTC262-BA32J1

Sensor: level; R1-1/2; 10.8÷45VDC; IP66; bulk solids; 1500mm

Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
FTC262-BA32J1
TME Symbol:
FTC262-2FP7/0

Specification

Manufacturer
ENDRESS+HAUSER
Type of sensor
level
Connection
R1-1/2
IP rating
IP66
Application
bulk solids
Probe length
1.5m
Electrical connection
M20x1,5 x2
Manufacturer series
FTC262
Kind of sensor
capacitive
Operating pressure
max. 6bar
Conform to the norm
ATEX / IECEx
Medium temperature range
-40...80°C
Kind of output 1
PNP
Enclosure material
aluminium
Supply voltage
  • 10.8...45V DC
Gross weight1.775 kg
Certificates
See other products in this category: Level Sensors ENDRESS+HAUSER,
See other products from this series.:
*
FTC262-BA32J1
0 in TME stock
Net price for quantities from 1 pcs - 587.66 USDGross price for quantities from 1 pcs - 587.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.