+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | holder | |
Mounting | screw | |
Body colour | natural | |
Length | 15.2mm | |
Width | 9.7mm | |
Cable accessories application | cable ties |