+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTL-420-10

Sensor: fiber-optic; Range: 0÷710mm; Len: 2m; Thread: M4; -30÷70°C


Manufacturer: AUTONICS

Manufacturer part number:
FTL-420-10
TME Symbol:
FTL-420-10

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Range
0...710mm
Operation mode
transmitter-receiver
Cable length
2m
Thread
M4
Related items
BF5R-D1-N, BF5R-D1-P, BF5R-S1-N, BF5R-S1-P, BFX-D1-N, BFX-D1-P
Operating temperature
-30...70°C
Gross weight69.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FTL-420-10
4 in TME stock
Net price for quantities from 1 pcs - 53.19 USDGross price for quantities from 1 pcs - 53.19 USD
Net price for quantities from 5 pcs - 45.60 USDGross price for quantities from 5 pcs - 45.60 USD
Net price for quantities from 10 pcs - 40.54 USDGross price for quantities from 10 pcs - 40.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.