+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1100212
Manufacturer | SICK | |
Type of sensor | gas flow | |
Controlled parameter | pressure, temperature | |
Measuring range | 9,4...2827,4l/min | |
Operation mode | calorimetric | |
Operating temperature | -20...60°C | |
Application | argon, carbon dioxide, compressed air, helium, nitrogen | |
Connection | G 3/4" | |
Operating pressure | max. 16bar | |
Body material | ABS, polyamide 6, stainless steel | |
Manufacturer series | FTMg | |
IP rating | IP65, IP67 | |
Max medium temperature | 60°C | |
Electrical connection | M12 5pin | |
Additional functions | IO-Link |