+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTPC100V12-S-WP

Power supply: switching; LED; 100W; 12VDC; 0÷8.33A; 180÷264VAC

NEW

Manufacturer: POS

Manufacturer part number:
FTPC100V12-S-WP
TME Symbol:
FTPC100V12-S-WP

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
12V DC
Output current
0...8.33A
IP rating
IP66
Body dimensions
356x30x20mm
Operating temperature
-20...50°C
Electrical connection
wires
Number of outputs
1
Additional functions
active PFC
Efficiency
90%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Gross weight405.6 g
See other products in this category: LED Power Supplies POS,
*
FTPC100V12-S-WP
0 in TME stock
Net price for quantities from 1 pcs - 38.63 USDGross price for quantities from 1 pcs - 38.63 USD
Net price for quantities from 5 pcs - 36.22 USDGross price for quantities from 5 pcs - 36.22 USD
Net price for quantities from 10 pcs - 33.81 USDGross price for quantities from 10 pcs - 33.81 USD
Net price for quantities from 20 pcs - 31.44 USDGross price for quantities from 20 pcs - 31.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.