+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.12kW | |
Output voltage | 24V DC | |
Output current | 5A | |
Body dimensions | 316x44.9x33mm | |
Manufacturer series | FTPC-PL | |
Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP | |
Operating temperature | -20...45°C | |
Electrical connection | screw | |
Number of outputs | 1 | |
Efficiency | 89% | |
Operating modes | constant voltage |