+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTPC15V24-PL

Power supply: switching; LED; 15W; 24VDC; 0÷625mA; 180÷264VAC; IP20

NEW

Manufacturer: POS

Manufacturer part number:
FTPC15V24-PL
TME Symbol:
FTPC15V24-PL

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
15W
Output voltage
24V DC
Output current
0...625mA
IP rating
IP20
Body dimensions
101x39.5x19.5mm
Operating temperature
-20...45°C
Electrical connection
terminal block
Number of outputs
1
Efficiency
85%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Gross weight61.05 g
See other products in this category: LED Power Supplies POS,
*
FTPC15V24-PL
9 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 20 pcs - 3.70 USDGross price for quantities from 20 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.