+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 20W | |
Output voltage | 24V DC | |
Output current | 0...833mA | |
IP rating | IP44 | |
Body dimensions | 113x37x18mm | |
Operating temperature | -20...45°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Additional functions | active PFC | |
Efficiency | 86% | |
Operating modes | constant voltage |