+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTPC30V24-S2

Power supply: switching; LED; 30W; 24VDC; 1.25A; 220÷240VAC; OUT: 1

Manufacturer: POS

Manufacturer part number:
FTPC30V24-S2
TME Symbol:
FTPC30V24-S2

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
30W
Output voltage
24V DC
Output current
1.25A
Body dimensions
251x30x16mm
Manufacturer series
FTPC-S2
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
85%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight134.4 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC30V24-S2
14 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 5 pcs - 12.15 USDGross price for quantities from 5 pcs - 12.15 USD
Net price for quantities from 10 pcs - 11.48 USDGross price for quantities from 10 pcs - 11.48 USD
Net price for quantities from 20 pcs - 10.80 USDGross price for quantities from 20 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.