+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTPC40V24-L

Power supply: switching; LED; 40W; 24VDC; 1.67A; 180÷264VAC; FTPC-L


Manufacturer: POS

Manufacturer part number:
FTPC40V24-L
TME Symbol:
FTPC40V24-L

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
40W
Output voltage
24V DC
Output current
1.67A
Body dimensions
149x40.4x26.7mm
Manufacturer series
FTPC-L
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
86%
Operating modes
constant voltage
Supply voltage
  • 180...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight122.6 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC40V24-L
19 in TME stock
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 5 pcs - 17.06 USDGross price for quantities from 5 pcs - 17.06 USD
Net price for quantities from 10 pcs - 16.12 USDGross price for quantities from 10 pcs - 16.12 USD
Net price for quantities from 20 pcs - 15.18 USDGross price for quantities from 20 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.