+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTPC60V12-S2

Power supply: switching; LED; 60W; 12VDC; 5A; 220÷240VAC; FTPC-S2

Manufacturer: POS

Manufacturer part number:
FTPC60V12-S2
TME Symbol:
FTPC60V12-S2

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
12V DC
Output current
5A
Body dimensions
305x30x16.7mm
Manufacturer series
FTPC-S2
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
86%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight191.6 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC60V12-S2
13 in TME stock
Net price for quantities from 1 pcs - 17.17 USDGross price for quantities from 1 pcs - 17.17 USD
Net price for quantities from 5 pcs - 16.25 USDGross price for quantities from 5 pcs - 16.25 USD
Net price for quantities from 10 pcs - 15.36 USDGross price for quantities from 10 pcs - 15.36 USD
Net price for quantities from 20 pcs - 14.45 USDGross price for quantities from 20 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.