+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-125-53-G-D-LC

Connector: PCB to PCB; socket; male; data; PIN: 50; SMT; FTR; on PCBs


Manufacturer: SAMTEC

Manufacturer part number:
FTR-125-53-G-D-LC
TME Symbol:
FTR-125-53-G-D-LC

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
50
Electrical mounting
SMT
Manufacturer series
FTR
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Contact plating
gold-plated
Gross weight1.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
See other products from this series.:
*
FTR-125-53-G-D-LC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.42 USDGross price for quantities from 1 pcs - 12.42 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 11.31 USD
Net price for quantities from 18 pcs - 10.95 USDGross price for quantities from 18 pcs - 10.95 USD
Net price for quantities from 36 pcs - 10.57 USDGross price for quantities from 36 pcs - 10.57 USD
Packaging method by the manufacturer:Tube = 18 pcs