+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | IDC | |
Connector family | data | |
Number of pins | 16 | |
Current rating | 3A | |
Rated voltage | 0.25kV | |
Electrical mounting | IDC, THT | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x8 | |
Connector variant | transition | |
Tape pitch | 1.27mm | |
Operating temperature | -40...105°C |