+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-B3CA003Z

Relay: electromagnetic; DPDT; Ucoil: 3VDC; 2A; 0.3A/125VAC; FTR-B3

Manufacturer: FCL Components

Manufacturer part number:
FTR-B3CA003Z
TME Symbol:
FTR-B3CA003Z

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Contacts configuration
DPDT
Rated coil voltage
3V DC
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
FTR-B3
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
THT
Coil resistance
64.3Ω
Body dimensions
10.6x7.2x5.2mm
Coil power consumption
140mW
Contact resistance
75mΩ
Contact material
AgNi + Au
Terminal pitch
2.2mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.79 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-B3CA003Z
1871 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs