+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-B3GA024Z-B10

Relay: electromagnetic; Ucoil: 24VDC; DPDT; 2A; 0.3A/125VAC; FTR-B3

Manufacturer: FCL Components

Manufacturer part number:
FTR-B3GA024Z-B10
TME Symbol:
FTR-B3GA024Z-B10

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
FTR-B3
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
SMT
Coil resistance
2504Ω
Body dimensions
10.6x7.2x5.45mm
Coil power consumption
230mW
Contact resistance
75mΩ
Contact material
AgNi + Au
Terminal pitch
2.2mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.894 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components
*
FTR-B3GA024Z-B10
2279 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 1 000 pcs