+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-B4CB4.5Z

Relay: electromagnetic; Ucoil: 4.5VDC; DPDT; 2A; 0.3A/125VAC; THT

Manufacturer: FCL Components

Manufacturer part number:
FTR-B4CB4.5Z
TME Symbol:
FTR-B4CB4.5Z

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
FTR-B4
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
bistable, signal, subminiature
Mounting
THT
Coil resistance
203Ω
Body dimensions
10.6x5.7x9mm
Coil power consumption
100mW
Contact resistance
100mΩ
Contact material
AgNi + Au
Terminal pitch
2.2mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.043 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-B4CB4.5Z
255 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs