+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 3V DC | |
Contact current max. | 2A | |
AC contacts rating @R | 0.3A / 125V AC | |
DC contacts rating @R | 1A / 30V DC | |
Manufacturer series | FTR-C1 | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | signal, subminiature | |
Mounting | THT | |
Coil resistance | 32.1Ω | |
Body dimensions | 15.2x7.7x9.4mm | |
Coil power consumption | 280mW | |
Contact resistance | 0.15Ω | |
Contact material | AgPd/Au 0,2μm | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C |