+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-F1AA024V

Relay: electromagnetic; Ucoil: 24VDC; DPST-NO; 5A; 5A/250VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
FTR-F1AA024V
TME Symbol:
FTR-F1AA024V

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 24V DC
Manufacturer series
FTR-F1
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.1kΩ
Coil voltage min.
16.8V DC
Coil voltage max.
39.6V AC
Operate time
15ms
Body dimensions
29x12.8x16.5mm
Release time
5ms
Coil power consumption
530mW
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
5mm
Contact plating
gold-plated
Operating temperature
-40...75°C
Dimensions
Output configuration
Gross weight12 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components
*
FTR-F1AA024V
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 20 pcs