+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-F1CA012V

Relay: electromagnetic; Ucoil: 12VDC; DPDT; 5A; 5A/250VAC; 5A/24VDC

Manufacturer: FCL Components

Manufacturer part number:
FTR-F1CA012V
TME Symbol:
FTR-F1CA012V

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 24V DC
Manufacturer series
FTR-F1
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
270Ω
Coil voltage min.
8.4V DC
Coil voltage max.
19.8V AC
Operate time
15ms
Body dimensions
29x12.8x16.5mm
Release time
5ms
Coil power consumption
530mW
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
5mm
Contact plating
gold-plated
Operating temperature
-40...75°C
Dimensions
Output configuration
Gross weight11.87 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-F1CA012V
3481 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
Net price for quantities from 40 pcs - 1.81 USDGross price for quantities from 40 pcs - 1.81 USD
Net price for quantities from 60 pcs - 1.78 USDGross price for quantities from 60 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 800 pcs