+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTR-F3AA012E

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 3A; 3A/125VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
FTR-F3AA012E
TME Symbol:
FTR-F3AA012E

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
3A
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
FTR-F3
Switched voltage
max. 30V DC, max. 277V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
720Ω
Contact material
AgNi
Terminal pitch
7mm
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight4.11 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
FTR-F3AA012E
2916 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcsTube = 50 pcs